I6000S FLEX-24 | Fluke
TRMS AC current clamp I6000S FLEX-24, 6000 A (AC), 600 V (DC), 600 V (AC), CAT III 300 V
Order No.: 27K0143
EAN: 0095969401258
MPN:
I6000S FLEX-24
2840311
Unit Price (€ / pc.)
1,190.00 € *
Available: 0 pcs.
Leadtime: On Request **
Current clamp, 2840311, Fluke
The i6000sflex is an AC current clamp that operates on the Rogowski principle. In conjunction with oscilloscopes, recorders or data loggers, it can be used to measure currents of up to 6000 A. The flexible measuring head in lightweight design allows quick and easy installation in hard-to-reach areas.
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 50 kHz | |
max. measured current value (AC) | 6000 A | |
max. resistance range | 100 kΩ | |
min. Measured value (frequency) | 10 Hz | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 300 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |