I800 | Fluke
TRMS AC current clamp I800, 800 A (AC), 600 V (AC), opening 54 mm, CAT III 600 V
Order No.: 27K0141
EAN: 0095969401227
MPN:
I800
2840283
Unit Price (€ / pc.)
426.02 € *
Available: 0 pcs.
Leadtime: On Request **
Current clamp, 2840283, Fluke
The Fluke i800 AC clamp is designed for use with multimeters, recorders and safety testers to accurately measure AC current without breaking the circuit. It extends the range for current measurement to 800 AAC. It is compatible with digital multimeters suitable for concealed 4-mm banana plugs and provides mA AC current at the output.
Features
- Measures AC current from 100 mA to 800 A rms
- Frequency range 30 Hz to 10 kHz
- CAT III 600 V
- Suitable for up to 54 mm conductor diameter
- Simple calculation thanks to conversion factor 1000:1
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 10 kHz | |
max. measured current value (AC) | 800 A | |
min. Measured value (frequency) | 30 Hz | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 54 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |