BP881 | Fluke

Coaxial adapter, 2 x 4 mm plug to BNC socket, straight, BP881

Order No.: 27K0586
EAN: 0095969261609
MPN:
BP881
2151015
BP881 Fluke Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.08 €
Technical specifications
Design gerade
Connector (exit) BNC-Buchse
Connector 2 x 4 mm Stecker
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes