1663 ITDK-T6 | Fluke
Installation tester kit 1663 ITDK-T6, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 600 V (DC), 600 V (AC)
Unit Price (€ / pc.)
1,581.51 € *
Available: 0 pcs.
Leadtime: On Request **
Installation tester, 5051051, Fluke
Fluke 1663 empowers you by quickly and effectively verifying that electrical equipment complies with local standards and regulations, and by protecting equipment that is inadvertently connected to systems under test.
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Insulation resistance Max | 1 Ω | |
Insulation resistance Min | 20 MΩ | |
Max measured value DC voltage | 600 V | |
Max measured value AC voltage | 600 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |