1663 SCH-TPL KIT/F | Fluke
INSTALLATION TESTER / VOLT.CONT.TESTER / SOFTWARE

Installation and Voltage tester, 1663 SCH-TPL KIT/F, Fluke
Fluke 1663 Multifunction Installation Testers with Fluke T130 Voltage and Continuity Tester and FV-SC2 Software, Fluke 1663 part of the 1660 Series. The new Fluke 1660 series verify the safety of electrical installations in domestic, commercial and industrial applications. They ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364 and all relevant local standards. Fluke 1660 series are the only testers that help prevent damage to connected appliances. The Fluke 1663 is ideal for trouble shooting problems. Containing advanced measurement capability yet simple and easy to use.
Features
- Continuity at L-N, N-PE inputs • On/Off switchable auto-start for RCD and looptest
- Z max memory
- Heavy duty, single input line cord
The Fluke T130 two-pole voltage and continuity testers is rugged and easy to use. With an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T130 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions. The test leads are thick and feature wear indicators. The model also features a well-fitting and durable probe protector, and a sturdy the battery case.
Features
- Vibration provides tactile feedback
- Audio on/off for testing in quiet areas
- Low battery indicator
- Detects voltage even with discharged batteries
Batteries | AA | |
Product type | Installationstester-Set | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V |
Country of origin | GB |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |