1664 SCH-SPIKES | Fluke

Installation tester kit 1664 SCH-SPIKES, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 kΩ, 500 V (DC), 500 V (AC)

Order No.: 27K0746
EAN: 4099891472290
MPN:
1664 SCH-SPIKES
4911738
Series: Fluke 1660
Fluke
1664 SCH-SPIKES Fluke Electric Installation and Insulation Testers Image 1
1664 SCH-SPIKES Fluke Electric Installation and Insulation Testers Image 2
Image may differ
Unit Price (€ / pc.)
2,001.58 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,001.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,001.58 €

Installation tester, 4911738, Fluke

The 1663 Installation Tester provides the full functionality and advanced measurement capabilities that professional installers need. It is compact and lightweight (less than 1.3 kg) and comes with a padded carrying and waist strap for comfortable handling. Operation is intuitive and easily mastered by all personnel, so you can use it immediately to quickly and efficiently test to all local codes. Additional helpful features such as auto-start for RCD and loop testing that can be turned on and off, and self-test save time and give you more confidence in your results.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1 kΩ
Insulation resistance Min 20 MΩ
Max measured value DC voltage 500 V
Max measured value AC voltage 500 V
Logistics
Country of origin GB
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes