1664 SCH-T6/F | Fluke

Installation tester kit 1664 SCH-T6/F, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ

Order No.: 27K0742
EAN: 4099891472252
MPN:
1664 SCH-T6/F
5051106
Series: Fluke 1660
Fluke
1664 SCH-T6/F Fluke Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
2,001.58 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,001.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,001.58 €

Installation tester, 5051106, Fluke

The Fluke 1664 FC installation tester is the only tester of its kind with "insulation pre-testing." If the tester detects that a device is connected to the system under test, it stops the insulation test, helping to prevent accidental damage. The 1664 FC tester also features Fluke Connect ® so you can send test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a single button, reducing the number of manual connections and decreasing the likelihood of making mistakes.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1 Ω
Insulation resistance Min 20 MΩ
Logistics
Country of origin GB
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes