1664 SCH-TPL KIT/F | Fluke
Installation tester kit 1664 SCH-TPL KIT/F, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (DC), 500 V (AC)
Electrical Installation Kit, 4864827, Fluke
The new Fluke 1660 Series Installation Testers are the only ones which prevents damage from connected appliances and allows users to send test results wirelessly via smartphone directly from the field. Safety - thanks to a new and slim test probe with an integrated test key, it is now possible to effortlessly carry out the tests with one hand. Reliability - FI switches are not triggered by the new measurement method during the earth loop resistance test; also the measurement without interrupting the operation is possible. Insulation PreTest - Protects the Installation by warning You about potentially serious and expensive mistakes. Tester detects appliances which occurs during the test and will stop the insulation test with a Visual and Audible warning. Eliminates accidental damage to peripheral equipment.
Features
- Reduce test time up to 40% with Auto Test
- For low ohm measurement, continuity check, insulation resistance, earth loop resistance, short circuit current, polarity and RCD testing
- Very rugged in order to withstand the tough ambient conditions
- Big formatted, illuminated display, universal graphic symbols and language support (German, French, Italian, Spanish and English), uncomplicated menu guidance
- Protocol creation - Measurement results can be filed in the internal memory, these are then available via the PC, for preparing the client specific reports
- On/Off switchable Auto Start for RCD and Looptest
- Heavy duty mains cord with single input connector
- Z Max memory
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Insulation resistance Max | 1 Ω | |
Insulation resistance Min | 20 MΩ | |
Max measured value DC voltage | 500 V | |
Max measured value AC voltage | 500 V |
Country of origin | GB |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |