1664FC SCH FTT KIT | Fluke

Installation tester kit 1664FC SCH FTT KIT, CAT III 500 V, CAT IV 300 V, 20 to 1000 MΩ, 500 V (AC)

Order No.: 27K0900
EAN: 0195112034125
MPN:
1664FC SCH FTT KIT
5311861
Series: Fluke 1660
Fluke
1664FC SCH FTT KIT Fluke Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
2,462.0386 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,462.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,462.0386 €

Multifunction tester, 1664FC SCH FTT KIT, Fluke

The 1664 FC puts a lot of testing power in your hands to quickly and efficiently test to all local regulations, protect appliances, and share test results in real time over your smartphone. The Fluke 1664 FC is the only tester with "Insulation PreTest" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test.

Scope of delivery

  • Installation tester 1664 FC
  • Hard case C1600
  • 6 AA batteries (IEC LR6)
  • Zero adapter
  • Mains test lead
  • Carrying and waist strap
  • Probe TP165X with trigger button and test leads
  • USB cable IR189
  • TruTest data management software
Technical specifications
Ausführung Installationstester-Set
Batterie 6 x AA
Schutzart (IP) IP40
Überspannungskategorie CAT III 500 V, CAT IV 300 V
Isolationswiderstand Max 1000 MΩ
Isolationswiderstand Min 20 MΩ
Messwert Wechselspannung Max 500 V
Logistics
Ursprungsland SG
Zolltarifnummer 90302000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes