FEV350/TY2/TY1 PRO | Fluke

EMobility analyzer FEV350/TY2/TY1 PRO, CAT II 300 V, 50 Ω to 5000 MΩ, 50 V (DC), 50 V (AC)

Order No.: 27K3091
EAN: 0195112122006
MPN:
FEV350/TY2/TY1 PRO
5590668
Series: FEV350
FEV350/TY2/TY1 PRO Fluke Electric Installation and Insulation Testers Image 1
FEV350/TY2/TY1 PRO Fluke Electric Installation and Insulation Testers Image 2
FEV350/TY2/TY1 PRO Fluke Electric Installation and Insulation Testers Image 3
Image may differ
Unit Price (€ / pc.)
3,101.3780 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,101.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,101.3780 €

eMobility analyzer, FEV350/TY2/TY1 PRO, Fluke

The FEV350 is a complete solution for safety and performance testing of AC EV charging stations with Type 2 or Type 1 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes the TruTest EV Charging software module for documentation and reporting. The Fluke FEV350 provides predetermined test plans and pass/fail indications on measurement results to simplify analysis and time spent testing.

Technical specifications
Batteries AA
Product type eMobility Analysator
Degree of protection (IP) IP40
Surge voltage category CAT II 300 V
Insulation resistance Max 5000 MΩ
Insulation resistance Min 50 Ω
Max measured value DC voltage 50 V
Max measured value AC voltage 50 V
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform Yes
SVHC free Yes