FLK-FEV350/TY2/TY1 | Fluke

EMobility analyzer FLK-FEV350/TY2/TY1, CAT II 300 V, 50 Ω to 5000 MΩ, 50 V (DC), 50 V (AC)

Order No.: 27K3089
EAN: 0195112042984
MPN:
FLK-FEV350/TY2/TY1
5348072
Series: FEV350
FLK-FEV350/TY2/TY1 Fluke Electric Installation and Insulation Testers Image 1
FLK-FEV350/TY2/TY1 Fluke Electric Installation and Insulation Testers Image 2
FLK-FEV350/TY2/TY1 Fluke Electric Installation and Insulation Testers Image 3
Image may differ
Unit Price (€ / pc.)
2,801.5575 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,801.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,801.5575 €

eMobility analyzer, FLK-FEV350/TY2/TY1, Fluke

The FEV350 is a complete solution for safety and performance testing of AC EV charging stations with Type 2 or Type 1 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes the TruTest EV Charging software module for documentation and reporting. The Fluke FEV350 provides predetermined test plans and pass/fail indications on measurement results to simplify analysis and time spent testing.

Features

  • PE (protective) earth pre-test to ensure no dangerous voltage is present
  • Visual inspection
  • Auto control pilot (CP) with waveform analysis
  • Proximity pilot
  • Error testing

Applications

  • Safety testing of charging stations
  • Functional testing of charging stations
  • Troubleshooting/repair of charging stations
Technical specifications
Batteries AA
Product type eMobility Analysator
Degree of protection (IP) IP40
Surge voltage category CAT II 300 V
Insulation resistance Max 5000 MΩ
Insulation resistance Min 50 Ω
Max measured value DC voltage 50 V
Max measured value AC voltage 50 V
Logistics
Country of origin SI
Customs tariff number 90303900
Compliance
RoHS conform Yes
SVHC free Yes