FLUKE-1535 | Fluke

Insulation tester FLUKE-1535, CAT IV 600 V, 200 kΩ to 50 GΩ, 600 V (DC), 600 V (AC)

Order No.: 27K3103
EAN: 0195112122426
MPN:
FLUKE-1535
5592398
FLUKE-1535 Fluke Electric Installation and Insulation Testers Image 1
FLUKE-1535 Fluke Electric Installation and Insulation Testers Image 2
FLUKE-1535 Fluke Electric Installation and Insulation Testers Image 3
FLUKE-1535 Fluke Electric Installation and Insulation Testers Image 4
FLUKE-1535 Fluke Electric Installation and Insulation Testers Image 5
Image may differ
Unit Price (€ / pc.)
1,545.7267 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,545.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,545.7267 €

Insulation resistance tester, FLUKE-1535, Fluke

The insulation resistance tester is engineered to simplify frontline troubleshooting whether you’re on the factory floor or working in the field at a solar installation. With user selectable test voltages from 250 V to 2500 V and resistance measurements up to 500 GΩ this tester allows you to cover more workload with a single tool. Equipped with an intuitive user interface, a short circuit current of up to 5 mA and a CAT IV 600 V rating this portable high-voltage insulation testers can deliver rapid and stable resistance measurements no matter where you take them.

Technical specifications
Batteries AA
Product type Isolationsmessgerät
Degree of protection (IP) IP40
Surge voltage category CAT IV 600 V
Insulation resistance Max 50 Ω
Insulation resistance Min 200 kΩ
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin CN
Customs tariff number 90303200
Compliance
RoHS conform Yes
SVHC free Yes