FLUKE-1537 | Fluke
Insulation tester FLUKE-1537, CAT IV 600 V, 200 kΩ to 50 GΩ, 600 V (DC), 600 V (AC)
Insulation resistance tester, FLUKE-1537, Fluke
The insulation resistance tester is engineered to simplify frontline troubleshooting whether you’re on the factory floor or working in the field at a solar installation. With user selectable test voltages from 250 V to 2500 V and resistance measurements up to 500 GΩ this tester allows you to cover more workload with a single tool. Equipped with an intuitive user interface, a short circuit current of up to 5 mA and a CAT IV 600 V rating this portable high-voltage insulation testers can deliver rapid and stable resistance measurements no matter where you take them. The 1537 Insulation Resistance Tester also allows you to store measurements for later review or PC transfer, using the provided software.
Batteries | AA | |
Product type | Isolationsmessgerät | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT IV 600 V | |
Insulation resistance Max | 50 Ω | |
Insulation resistance Min | 200 kΩ | |
Max measured value DC voltage | 600 V | |
Max measured value AC voltage | 600 V |
Country of origin | CN |
Customs tariff number | 90303200 |
RoHS conform | Yes |
SVHC free | Yes |