FLUKE 1550C | Fluke

Insulation tester FLUKE 1550C, CAT III 1000 V, 200 kΩ to 1000 GΩ

Order No.: 24K1520
EAN: 0095969550918
MPN:
FLUKE 1550C
3665021
Series: Fluke 1550
FLUKE 1550C Fluke Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
7,444.64 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,444.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,444.64 €

Insulation resistance testers, type Fluke 1550C/1555.

For testing high-voltage systems such as switchboards, motors, generators, and cables; Test voltages: 250 to 1000 V in steps of 50 V, above 1000 V in steps of 100 V, selectable. Measured value memories (approx. 99), PC interface, ramp function, timer (adjustable, up to 99 minutes), display unit (75 x 105 mm). Resistance: up to 2.0 Tohm. Capacitance: 0.01 µF to 15 µF. Leakage current: 1.0 nA to 2.0 mA. Applications: step voltage measurement, dielectric discharge, dielectric absorption coefficient, polarization index, ramp voltage. Housing degree of protection: IP 40. Safety: CAT III 1000 V, CAT IV 600 V. Degree of soiling: 2. Power supply: 12 V lead acid accumulator. Operating temperatures: –20 to +50 °C. Dimensions: 170 x 242 x 330 mm. Weight: 3600 g. Supplied with test leads with alligator clips (red, black, green), power cord, USB-IR cable, carrying bag and FlukeView Forms software.

Type: Fluke 1550C, insulation resistance tester 5.0 kV

Technical specifications
Batteries NP2.8-12
Product type Isolationsmessgerät
Degree of protection (IP) IP40
Surge voltage category CAT III 1000 V
Insulation resistance Max 1000 Ω
Insulation resistance Min 200 kΩ
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes