FLUKE 1555/KIT | Fluke

Insulation measuring device kit FLUKE 1555/KIT, CAT III 1000 V, CAT IV 600 V, 200 kΩ to 1000 GΩ, 5000 V (DC)

Order No.: 27K0106
EAN: 0095969550970
MPN:
FLUKE 1555/KIT
3665111
Series: Fluke 1550
Fluke
FLUKE 1555/KIT Fluke Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
8,964.27 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8,964.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,964.27 €

Insulation Meter Kit, 3665111, Fluke

The Fluke 1555 Insulation Resistance Meter Set provides digital insulation testing up to 10 kV in an industrial-grade enclosure, with all the heavy-duty leads and clamps you need. Plus, the Fluke Connect wireless app performs tests and collects data while you stay a safe distance away.

Remote control means you spend as little time as possible in potentially hazardous zones. Real-time trending displays a live graph on your phone, rather than a hard-to-read series of changing values. And you can quickly create reports using predefined templates that you can customize with company logos.

Technical specifications
Ausführung Isolationsmessgerät
Batterie NP2.8-12
Schutzart (IP) IP40
Überspannungskategorie CAT III 1000 V, CAT IV 600 V
Isolationswiderstand Max 1000 Ω
Isolationswiderstand Min 200 kΩ
Messwert Gleichspannung Max 5000 V
Logistics
Ursprungsland US
Zolltarifnummer 90303200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes