FLUKE 1625-2 KIT | Fluke
Grounding meter FLUKE 1625-2 KIT, CAT II 300 V, 1 MΩ to 300 kΩ
Unit Price (€ / pc.)
6,334.37 € *
Available: 0 pcs.
Leadtime: On Request **
Earth meter, 4325181, Fluke
The Fluke 1625-2 GEO grounding meter offers data storage and download capabilities via a USB port. Premium accessories are designed to simplify and reduce measurement time.
Features
- 3- and 4-pole voltage drop method and ground loop resistance measurement
- 4-pole earth resistance measurement
- Selective measurement on earth rods with 1 current clamp
- Skewerless measurement on earth rods with 2 current clamps
Technical specifications
Batteries | AA | |
Product type | Erdungsprüfgerät | |
Degree of protection (IP) | IP56 | |
Surge voltage category | CAT II 300 V | |
Resistance Range | 0,02 Ohm bis 300 kOhm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |