FLUKE 1625-2 | Fluke
Grounding meter FLUKE 1625-2, CAT II 300 V, 400 V (DC), 400 V (AC)
Unit Price (€ / pc.)
4,317.32 € *
Available: 0 pcs.
Leadtime: On Request **
Earth meter, 4325162, Fluke
The Fluke 1625-2 GEO grounding meter offers data storage and download capabilities via a USB port. First-class accessories are used to simplify and shorten measurement time.
Features
- 3- and 4-pole voltage drop method and ground loop resistance measurement.
- 4-pole earth resistance measurement
- Selective measurement on earth rods with 1 current clamp
- Skewerless measurement on earth rods with 2 current clamps
Technical specifications
Batteries | AA | |
Product type | Erdungsprüfgerät | |
Degree of protection (IP) | IP56 | |
Surge voltage category | CAT II 300 V | |
Resistance Range | 0,02 Ohm bis 300 kOhm | |
Max measured value DC voltage | 400 V | |
Max measured value AC voltage | 400 V |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |