FLUKE 1663 DE FTT KIT | Fluke
Installation tester kit FLUKE 1663 DE FTT KIT, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (AC)
Installation tester, FLUKE 1663 DE FTT KIT, Fluke
The FLUKE 1663 DE FTT KIT installation tester delivers the full-featured functionality and advanced measurement capabilities that professional installers need. It is compact and lightweight (less than 1.3 kg) and comes with a padded carrying and waist strap for convenient handling. Operation is intuitive and easily mastered by all levels of workers so you can put it to work immediately for quick and efficient testing to all local regulations.
Features
- Tests continuity at L-N, N-PE inputs
- Tests smooth dc sensitive RCDs (Type B)
- Tests earth resistance, voltage, and frequency
- 6 mA RDC-DD testing for EV charging stations
Batteries | AA | |
Product type | Installationstester-Set | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Insulation resistance Max | 1 Ω | |
Insulation resistance Min | 20 MΩ | |
Max measured value AC voltage | 500 V |
Country of origin | SG |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |