FLUKE 1663 | Fluke

Installation tester FLUKE 1663, CAT III 500 V, 20 to 50 MΩ, 1000 V (DC), 500 V (AC)

Order No.: 24K1057
EAN: 0095969766852
MPN:
FLUKE 1663
4546998
Series: Fluke 1660
FLUKE 1663 Fluke Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
1,781.43 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,781.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,781.43 €

Fluke 1663 Multifunction Installation Tester is the ideal choice for hard working professionals

The 1663 installation tester delivers the full-featured functionality and advanced measurement capabilities that professional installers need. It is compact and lightweight (less than 1.3 kg) and comes with a padded carrying and waist strap for convenient handling. Operation is intui-tive and easily mastered by all levels of workers so you can put it to work immediately for quick and efficient testing to all local regulations. Additional helpful features like On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.

Other useful capabilities:

Checks wiring polarity to detect broken N wires

Measures insulation resistance and loop and line resistance

Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value

Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation

Measures motor windings with continuity test

Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)

Measures RCD switching time and tripping level (ramp test)

Measures trip time and current for RCD type A & AC in one test

Measures RCD variable current

Provides automatic RCD test sequence

Includes a phase sequence indicator

Safety rated CAT III 500V, CAT IV 300V

Technical specifications
Batteries AA
Product type Installationstester
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V
Insulation resistance Max 50 MΩ
Insulation resistance Min 20 MΩ
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin GB
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes