FLUKE 1673FC SCH | Fluke

Installation tester FLUKE 1673FC SCH, CAT III 600 V, CAT IV 300 V, 600 V (DC), 600 V (AC)

Order No.: 27K3119
EAN: 0195112119433
MPN:
FLUKE 1673FC SCH
5580834
Series: FLUKE 1670
FLUKE 1673FC SCH Fluke Electric Installation and Insulation Testers Image 1
FLUKE 1673FC SCH Fluke Electric Installation and Insulation Testers Image 2
FLUKE 1673FC SCH Fluke Electric Installation and Insulation Testers Image 3
FLUKE 1673FC SCH Fluke Electric Installation and Insulation Testers Image 4
Image may differ
Unit Price (€ / pc.)
2,300.2224 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,300.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,300.2224 €

Multifunctional installation tester, FLUKE 1673FC SCH, Fluke

A single solution for all your installation testing needs - simplified setup, faster testing, easier reporting. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical systems. This products rugged design allows you to verify the safety of electrical installations in domestic, commercial, and industrial applications while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards.

With this product, you’ll be able to perform your required testing faster and reduce the time you spend on documentation, all while having the ultimate confidence in the data you’re collecting.

Features

  • Field updatable - you can apply any changes to regulations or enhancements to the tester in the field
  • Compact and lightweight, with a padded neck strap to free your hands
  • Full-color touch screen and tactile rotary knob for fast navigation, with no complex multi-level menus
  • Standard USB-C charging Port with fast charging support for convenient on-the-go charging
  • Insulation Monitoring Devices (IMD) tests
  • Surge Protection Device (SPD) functional test
  • Unique zero adapter for fast, reliable, and accurate test lead and mains cord compensation
  • Simultaneous readings of voltage measurements between L-N, L-PE, and N-PE using the mains cord
Technical specifications
Batteries BP290
Product type Installationstester
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin RO
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes