FLUKE 1674FC SCH | Fluke
Installation tester FLUKE 1674FC SCH, CAT III 600 V, CAT IV 300 V, 600 V (DC), 600 V (AC)
Multifunctional installation tester, FLUKE 1674FC SCH, Fluke
A single solution for all your installation testing needs - simplified setup, faster testing, easier reporting. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical systems. This products rugged design allows you to verify the safety of electrical installations in domestic, commercial, and industrial applications while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards.
With this product, you’ll be able to perform your required testing faster and reduce the time you spend on documentation, all while having the ultimate confidence in the data you’re collecting.
Features
- Field updatable - you can apply any changes to regulations or enhancements to the tester in the field
- Compact and lightweight, with a padded neck strap to free your hands
- Full-color touch screen and tactile rotary knob for fast navigation, with no complex multi-level menus
- Standard USB-C charging Port with fast charging support for convenient on-the-go charging
- Insulation Monitoring Devices (IMD) tests
- Surge Protection Device (SPD) functional test
- Unique zero adapter for fast, reliable, and accurate test lead and mains cord compensation
- Simultaneous readings of voltage measurements between L-N, L-PE, and N-PE using the mains cord
Batteries | BP290 | |
Product type | Installationstester | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Max measured value DC voltage | 600 V | |
Max measured value AC voltage | 600 V |
Country of origin | RO |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |