1736/EUS/GOLD-G | Fluke

Energy logger, 3-phase, (L x W x H) 198 x 168 x 55 mm, 1736/EUS/GOLD-G

Order No.: 27K0696
EAN: 4099891459970
MPN:
1736/EUS/GOLD-G
4891678
Series: Fluke 1730
1736/EUS/GOLD-G Fluke Energy Measurement
Image may differ
Unit Price (€ / pc.)
4,391.5403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,391.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,391.5403 €

Power logger, 4891678, Fluke

The Fluke 1736 and 1738 three-phase power loggers, with wireless data transfer to the Fluke Connect® Mobile App and included PC software, give you the data you need to make important instant decisions about power quality and energy consumption. 1736 and 1738 are the ideal meters for conducting power consumption studies and logging power quality. The instruments automatically collect over 500 power quality parameters. This gives you better insight into the data you need to optimize system reliability and energy savings. With the Fluke 1738 enhanced power logger, you perform advanced analysis with a more detailed EN 50160 power quality condition overview that gives you quick insight into the state of the electrical supply. The power quality state overview is an evaluation of logged data based on the detailed power quality data and contains the captured waveforms of events. This gives you better insight into the data you need to optimize system reliability and save energy.

Technical specifications
Version 3-phasig
Width 168 mm
Weight 110 g
Height 55 mm
Length 198 mm
Product type Energie-Logger
Logistics
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes