FLUKE 1732/EUS | Fluke

Energy logger, 3-phase, (L x W x H) 198 x 167 x 55 mm, FLUKE 1732/EUS

Order No.: 27K0516
EAN: 0095969801942
MPN:
FLUKE 1732/EUS
4706548
Series: Fluke 1730
FLUKE 1732/EUS Fluke Energy Measurement
Image may differ
Unit Price (€ / pc.)
4,355.40 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,355.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,355.40 €

Power logger, 4706548, Fluke

The Fluke 1732 (without Wifi) and 1734 (with Wifi) three-phase electrical energy loggers provide easy-to-use three-phase power measurement data to uncover sources of electrical energy waste, overloaded circuits and help you perform routine load studies. Find out when and where power is being consumed in your facility - from the mains input to individual circuits. Remotely access and share three-phase power data with your team via the Fluke Connect® app so you can maintain safer working distances and make critical decisions in real time, reducing the need for protective equipment, site visits and inspection visits.

Technical specifications
Filter Property Value
Weight 110 g
Width 167 mm
Height 55 mm
Length 198 mm
Product type energy logger
Version 3-phase
Logistics
Property Value
Customs tariff number 90303900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes