FLUKE 1732/INTL | Fluke

Energy logger, 3-phase, (L x W x H) 198 x 168 x 55 mm, FLUKE 1732/INTL

Order No.: 27K0515
EAN: 0095969801959
MPN:
FLUKE 1732/INTL
4706553
Series: Fluke 1730
FLUKE 1732/INTL Fluke Energy Measurement
Image may differ
Unit Price (€ / pc.)
3,568.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,568.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,568.81 €

Power logger, 4706553, Fluke

The Fluke 1732 (without Wifi) and 1734 (with Wifi) three-phase electrical power loggers provide easy-to-use three-phase power measurement data to uncover sources of electrical energy waste, overloaded circuits and help you conduct routine load studies. Find out when and where power is being consumed in your facility - from the mains input to individual circuits. Remotely access and share three-phase power data with your team via the Fluke Connect® app so you can maintain safer working distances and make critical decisions in real time, reducing the need for protective equipment, site visits and inspection visits.

Technical specifications
Version 3-phasig
Width 168 mm
Weight 110 g
Height 55 mm
Length 198 mm
Product type Energie-Logger
Logistics
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes