FLUKE 1734/EUS | Fluke
Energy logger, 3-phase, (L x W x H) 198 x 167 x 55 mm, FLUKE 1734/EUS
Unit Price (€ / pc.)
4,789.75 € *
Available: 0 pcs.
Leadtime: On Request **
Energy Logger, 4706594, Fluke
The new Fluke 1732 and 1734 three-phase energy loggers are designed to easily identify sources of energy waste. Find out when and where energy is being used in your business - from utility lines to individual circuits. The Fluke Connect® app gives the entire team access to the data regardless of location. The app allows you to work from a safe distance without the need for personal protective equipment. You can make important decisions immediately, need to be on site immediately less often, and therefore less likely to have to complete access checks for the specific facility.
Technical specifications
Version | 3-phasig | |
Width | 167 mm | |
Weight | 110 g | |
Height | 55 mm | |
Length | 198 mm | |
Product type | Energie-Logger |
Download
Logistics
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |