FLUKE-1734/WINTL | Fluke
Energy logger, 3-phase, (L x W x H) 198 x 167 x 55 mm, FLUKE-1734/WINTL
Energy logger, 4710227, Fluke
The new Fluke 1732 and 1734 three-phase energy loggers are designed to easily detect sources of energy waste. Find out when and where energy is being used in your business - from utility lines to individual circuits. The Fluke Connect® app gives the entire team access to the data regardless of location. The app allows you to work from a safe distance without the need for personal protective equipment. You can make important decisions immediately and need to be on-site immediately less often, which means less frequent need to complete access checks for each facility.
Ausführung | 3-phasig | |
Breite | 167 mm | |
Gewicht | 110 g | |
Höhe | 55 mm | |
Länge | 198 mm | |
Produkt-Art | Energie-Logger |
Ursprungsland | RO |
Zolltarifnummer | 90303900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |