FLUKE-1738/FPC EU | Fluke

Energy logger, 3-phase, (L x W x H) 198 x 167 x 55 mm, FLUKE-1738/FPC EU

Order No.: 27K3111
EAN: 195112123607
MPN:
FLUKE-1738/FPC EU
5596789
Series: Fluke 1730
FLUKE-1738/FPC EU Fluke Energy Measurement Image 1
FLUKE-1738/FPC EU Fluke Energy Measurement Image 2
FLUKE-1738/FPC EU Fluke Energy Measurement Image 3
FLUKE-1738/FPC EU Fluke Energy Measurement Image 4
Image may differ
Unit Price (€ / pc.)
7,214.97 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7,214.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,214.97 €

Three-phase power logger with 1 year Premium Care, FLUKE-1738/FPC EU, Fluke

The Three-Phase power logger built with Fluke Connect mobile app and desktop software compatibility give you the data you need to make critical power quality and energy decisions in real-time. The ideal test tools for conducting energy studies and basic power quality logging, this product automatically capture and log over 500 power quality parameter so you have more visibility into the data you need to optimize system reliability and savings. With the Fluke 1738 Advanced Power Logger you can perform advanced analysis with an enhanced Power Quality Health Summary (EN50160) function that provides you with fast insight into overall electrical system health. The Power Quality Health Summary is an evaluation of the logged data based on detailed power quality measurements and includes viewable event waveform captures so you have even more visibility into the data you need to optimize system reliability and savings.

Features

  • Versatile, three-phase power loggers for conducting energy, load and power quality studies
  • Convenient instrument powering directly from the measured circuit
Technical specifications
Version 3-phasig
Width 167 mm
Weight 110 g
Height 55 mm
Length 198 mm
Product type Energie-Logger
Logistics
Country of origin RO
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes