FLUKE 1738 | Fluke
Energy logger, 3-phase, (L x W x H) 198 x 167 x 55 mm, FLUKE 1738
Unit Price (€ / pc.)
7,831.3186 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,831.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,831.3186 €
Power Quality Logger, 4563577, Fluke
With the Fluke 1738 Advanced Power Logger, you can perform advanced analysis with an advanced Power Quality Health Summary (EN50160) feature that gives you quick insight into the overall health of the electrical system. The Power Quality Health Summary is an analysis of recorded data based on detailed power quality measurements and includes viewable event curve records, giving you even more insight into the data you need to optimize system reliability and savings
Technical specifications
Version | 3-phasig | |
Width | 167 mm | |
Weight | 110 g | |
Height | 55 mm | |
Length | 198 mm | |
Product type | Energie-Logger |
Download
Logistics
Country of origin | RO |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |