FLUKE IR3000FC | Fluke
Interface to Fluke Connect, -10 °C, 50 °C, ir3000 FC
Order No.: 21K4116
EAN: 0095969723855
MPN:
FLUKE IR3000FC
4460436
Unit Price (€ / pc.)
261.80 € *
Available: 0 pcs.
Leadtime: On Request **
Interface adapters for Fluke Connect, type ir3000FC.
For wireless data transmission to the smartphone (Android 4.4/iPhone 4s and higher). Max; distance for RF communication in open air: up to 20 m. Certified to CSA, FCC, CE, IC. Power supply: 2 x AAA batteries 24 A. Battery useful life: 6.0 h. Operating temperatures: –10 to +50 °C. Dimensions: L 64 x W 76 x H 32 mm. Weight: 80 g.
Type: ir3000 FC, interface for Fluke Connect
Technical specifications
Version | Schnittstellenadapter |
Download
Logistics
Country of origin | US |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |