FLK-II900 | Fluke
Sound camera, 15.4 dB to 115.2 dB/5.6 dB to 102.5 dB/28.4 dB to 131.1 dB/41.8 dB to 133.1 dB, Fluke FLK-II900
Sonic Industrial Imager, FLK-II900, Fluke
Equipped with an array of microphones for an expanded field-of-view, the handheld Fluke ii900 Sonic Industrial Imager enables maintenance teams to quickly and accurately locate air, gas and vacuum leaks in compressed air systems; even in noisy environments. Specifically designed for noisy production facilities the new SoundSight™ technology is simple to learn and easy to implement. The 7” LCD touchscreen overlays a SoundMap™ on a visual image for quick leak location identification. The straightforward, intuitive interface allows technicians to isolate the sound frequency of the leak to filter out loud background noise. In a matter of hours, the team can inspect the entire plant – during peak operations. For the first time, you can quickly and easily identify the air leak repairs needed to ensure efficient operations and reduce utility bills. Images can be saved and exported for reporting purposes. Never leave air leaks unattended again.
Features
- Do more with the same air compressors – delay the capital expense of purchasing an additional compressor
- Ensure proper air pressure to your pneumatic equipment
- Lower utility costs
- Reduce leak detection time
- Improve reliability in your production line
Ausführung | Schallkamera | |
Messbereich | 15,4 dB bis 115,2 dB/5,6 dB bis 102,5 dB/28,4 dB bis 131,1 dB/41,8 dB bis 133,1 dB |
Ursprungsland | NL |
Zolltarifnummer | 90318080 |
RoHS konform | Yes |
SVHC frei | Yes |