FLK-IRR1-SOL | Fluke

SOLAR IRRADIANCE METER,W/TEMP PROBE,CARRY CASE

Order No.: 27K3025
EAN: 95969983440
MPN:
FLK-IRR1-SOL
5218288
FLK-IRR1-SOL Fluke Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
FLK-IRR1-SOL Fluke Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
FLK-IRR1-SOL Fluke Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
FLK-IRR1-SOL Fluke Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
FLK-IRR1-SOL Fluke Luxmeter, Sound Level Meter, Magnetic Field Tester Image 5
Image may differ
Unit Price (€ / pc.)
516.46 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
516.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
516.46 €

Solar irradiance meter, FLK-IRR1-SOL, Fluke

The Fluke IRR1-SOL Irradiance Meter has been designed from the ground up to simplify the installation, commissioning, and troubleshooting of photovoltaic arrays, measuring irradiance, temperature, inclination and direction of the solar array in a single handheld tool.

With a rugged, compact design, a protective carrying case, and an easy-to-read, high-contrast LCD screen to read measurements in direct sunlight, the IRR1-SOL can go where you go. The simple user interface, instantaneous solar irradiation measurements and built-in temperature sensor make it easy to meet the IEC 62446-1 requirements for testing, documenting, and maintaining photovoltaic systems.

Features

  • Measure solar irradiance, ambient and PV module temperature, array orientation and tilt angles
  • Make instantaneous measurements to determine the watts per square meter solar irradiation, required by IEC 62446-1 standard
  • High contrast LCD with large numbers for easy readability in direct sunlight
  • Includes convenient carry case with shoulder strap
Technical specifications
Version (L x B x H) 150 x 80 x 35 mm
Product type Einstrahlungsmessgerät
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform Yes
SVHC free Yes