943121 | Fluke
Microfuse 10 x 35 mm, 440 mA, F, 1 kV (DC), 1 kV (AC), 20 kA breaking capacity, 943121
Order No.: 21K3321
EAN: 0095969089906
MPN:
943121
Unit Price (€ / pc.)
7.7945 € *
Available: 492 pcs.
Leadtime: 1 Week **
Micro fuse, 943121, FLUKE
The 943121 is a spare fuse that is intended for use with multimeters.
Features
- High voltage rating
- Material ceramic tube
- Fast-acting type
- High breaking capacity
Applications
- Pressure and vacuum
- Stray voltage
- Multimeters
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 20 kA | |
Design | 10 x 35 mm | |
diameter | 10 mm | |
Enclosure | Keramikrohr | |
Length | 35 mm | |
Rated voltage (AC) | 1 kV | |
Rated voltage (DC) | 1 kV | |
Rated current | 440 mA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |