115/C50/TPAK | Fluke

TRMS measuring device kit 115/C50/TPAK, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 nF to 9999 μF, CAT III 600 V

Order No.: 27K3105
EAN: 0095969975919
MPN:
115/C50/TPAK
5199008
Series: Fluke 110
115/C50/TPAK Fluke Multimeters
Image may differ

Abgekündigt

Unit Price (€ / pc.)
327.25 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
327.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.25 €

Digital multimeter, 115/C50/TPAK, Fluke

The digital multimeter is for electrical and electronic testing in field service, industrial and applications where more than the basic functions are needed.

Scope of delivery

  • Multimeter 115
  • Case C50
  • Magnetic suspension device TPAK
Technical specifications
Version Messgeräte-Set
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 1 nF bis 9999 μF
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 60000
Logistics
Country of origin CN
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes