116/62MAX+ KIT | Fluke
TRMS measuring device kit 116/62MAX+ KIT, 600 VDC, 600 VAC, 1 nF to 9999 μF, CAT III 600 V
Order No.: 27K0363
EAN: 0095969659192
MPN:
116/62MAX+ KIT
4296018
Unit Price (€ / pc.)
537.88 € *
Available: 0 pcs.
Leadtime: On Request **
Multimeter Kit, 4296018, Fluke
The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe. The microamp function allows flame sensor measurements down to 0.1 microamp. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 116 also features a large white LED backlight for working in poorly lit areas. It measures resistance, continuity, frequency and capacitance and provides min/max/average readings with elapsed time to record signal variations.
Technical specifications
Display Digits | 6000 | |
Version | Digital-Multimeter Set | |
TRMS possible | Yes | |
Capacity range | 1 nF bis 9999 μF | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |