FLK 289/FVF/IR3000 | Fluke

TRMS measuring device kit FLK 289/FVF/IR3000, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 100 mF

Order No.: 20K1255
EAN: 0095969799669
MPN:
FLK 289/FVF/IR3000
4699325
Series: Fluke 280
FLK 289/FVF/IR3000 Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
1,543.2158 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
1,543.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,543.2158 €

Multimeter, 4699325, PeakTech

The new 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment. With the ability to log data and review it graphically on-screen, you can solve problems faster and help minimize downtime. Let the new 289 be your watchdog for systems or processes while you are off solving other problems.

Features

  • Large 50,000 count, 1/4 VGA dot matrix display with white backlight
  • Save multiple logging sessions before pc download is necessary
  • Real time clock for automatic time stamping of saved readings

Technical Data

  • True-rms ac bandwidth: 100 kHz
  • DC mV resolution: 1 µV
  • Conductance: 50.00 nS
Technical specifications
Display Digits 50000
Version Digital-Multimeter
TRMS possible Yes
Capacity range 100 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes