FLUKE 116/323 KIT | Fluke

TRMS measuring device kit FLUKE 116/323 KIT, 600 VDC, 600 VAC, 1 nF to 9999 μF, CAT III 600 V

Order No.: 27K0362
EAN: 0095969659208
MPN:
FLUKE 116/323 KIT
4296029
FLUKE 116/323 KIT Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
593.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
593.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
593.81 €

Multimeter Kit, 4296029, Fluke

The Fluke 116 digital multimeter provides the features professionals need to troubleshoot and repair HVAC (heating, ventilation and air conditioning) systems. It has everything you need in an HVAC meter, including temperature and microamp measurements, so you can quickly troubleshoot problems with HVAC equipment and flame sensors. The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe. The microamp function allows flame sensor measurements down to 0.1 microamp. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 116 also features a large white LED backlight for working in poorly lit areas. It measures resistance, continuity, frequency and capacitance and provides min/max/average readings with elapsed time to record signal variations.

Technical specifications
Display Digits 6000
Version Digital-Multimeter Set
TRMS possible Yes
Capacity range 1 nF bis 9999 μF
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes