FLUKE 116 | Fluke
TRMS digital multimeter FLUKE 116, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 nF to 9999 μF, CAT III 600 V
Digital multimeters, type Fluke 113/114/115/116/117.
Small and ergonomic, true RMS measurement AC, backlit display with 6000 digits and additional analog bar graph display, MIN/MAX/AVG recording of signal fluctuation, Display Hold, auto-ranging and manual range selection, battery voltage display; Dimensions: 167 x 84 x 46. Weight: 550 g. Supplied with test leads TL 75, holster, 9.0-V battery and manual.
Fluke 116.
Functions/tolerance: DC voltage to 600 V/±0.5 %, AC voltage to 600 V/±1.0 %, resistance to 40 Mohm/±0.9 %, capacitance up to 10000 µF/±1.9%, frequency up to 50 kHz ±0.1%. Temperature –40 to +400 °C/±1.0%. Low input impedance. Supplied with thermal probe 80 BK.
Type: Fluke 116, digital multimeter
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 600 V | |
max. voltage measuring range (AC) | 600 V | |
Capacity range | 1 nF bis 9999 μF | |
max. resistance range | 40 MΩ | |
Surge voltage category | CAT III 600 V | |
Display Digits | 60000 |
Country of origin | CN |
Customs tariff number | 90303200 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |