FLUKE 1577 | Fluke
TRMS isolation multimeter FLUKE 1577, 400 mA(DC), 400 mA(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V
Fluke 1577, insulation multimeter
two-in-one meter. TRMS measurement, auto-ranging and manual range selection, selectable test voltages, slim probe, automatic discharge, detection of live circuits, auto-off, backlit display, input warning buzzer on incorrect connection, continuity check
Measuring range: 0.1 to 600 Mohm
Test voltages: 500 V, 1000 V
Test voltage tolerance: +20 %, - 0 %
Rated short-circuit test current: 1.0 mA
Discharge time: < 0.5 s
Capacitive load: max. 1.0 µF
DC and AC voltage: max. 1000 V
DC and AC current: max. 400 mA
Resistance: max. 50 Mohm
Operating temperatures: - 40 to +60 °C
Dimensions: H 203, W 100, D 50 mm
Weight: 550 g
Display Digits | 60000 | |
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (AC) | 400 mA | |
max. measured current value (DC) | 400 mA | |
max. resistance range | 50 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | US |
Customs tariff number | 90303100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |