FLUKE 1587/I400 FC | Fluke

TRMS insulation multimeter kit FLUKE 1587/I400 FC, 400 mA(DC), 400 mA(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 µF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K2944
EAN: 0095969797290
MPN:
FLUKE 1587/I400 FC
4692725
Series: Fluke 1580
FLUKE 1587/I400 FC Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
1,473.22 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,473.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,473.22 €

Fluke 1587/i400 FC, insulation multimeter kit, with current clamp i400

two-in-one meter. Fluke Connect compatible. TRMS measurement, memory function, temperature compensation and PI/DAR measurements with TrendIT graphic views via Fluke Connect App, low-pass filter for precise measurements on frequency converters for motor drives, MIN/MAX recording, automatic discharge, signal smoothing for insulation measurements, detection of live circuits, auto-off, large backlit display, input warning buzzer on incorrect connection, diode test, temperature measurement, continuity check. Measuring range: 0.01 to 2 Gohm. Test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V. Test voltage tolerance: +20 %, - 0 %. Rated short-circuit test current: 1.0 mA. Discharge time: < 0.5 s. Capacitive load: max. 1.0 µF. DC and AC voltage: max. 1000 V. DC and AC current: max. 400 mA. Resistance: max. 50 Mohm. Capacitance: max. 9999 µF. Frequency: max. 99.99 kHz. Operating temperatures: - 20 to +55 °C. Dimensions: H 203, W 100, D 50 mm. Weight: 550 g.

Technical specifications
Version Isolations-Multimeter Set
TRMS possible Yes
Capacity range 1 µF bis 9,999 µF
max. measured current value (AC) 400 mA
max. measured current value (DC) 400 mA
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes