FLUKE-179-2/IMSK | Fluke

Measuring device kit FLUKE-179-2/IMSK, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 10000 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 27K2025
EAN: 4099891456795
MPN:
FLUKE-179-2/IMSK
4370598
Series: Fluke 170
FLUKE-179-2/IMSK Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
653.31 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
653.31 €

Industrial Multimeter Service Kit, 4370598, Fluke

This combo kit is built around the Fluke 179 digital multimeter and 323 clamp, two of the most trusted industrial test and measurement tools in the world. The kit includes special accessories to make you even more productive on the job and will save over 15% compared with the individually priced items. Plus, you'll be working with the most trusted tools in the world.

Technical specifications
Version Digital-Multimeter
TRMS possible No
Capacity range 1 nF bis 10000 μF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes