FLUKE 179/EDA2/EUR | Fluke

Digital multimeter FLUKE 179/EDA2/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 27K1390
EAN: 0095969586634
MPN:
FLUKE 179/EDA2/EUR
3947719
Series: Fluke 170
FLUKE 179/EDA2/EUR Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
594.3098 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
594.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
594.3098 €
Robust Fluke 179 multimeter with 1000 V CAT III safety rating and heavy-duty test lead set in a lightweight carry case. Included in the delivery: AC220 SureGrip™ alligator clips, TP220 SureGrip™ probe tips, TL224 silicone test leads and SureGrip™ ToolPak kit for hanging the multimeter.
Technical specifications
Version Digital-Multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 1 nF bis 9999 μF
max. resistance range 50 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 60000
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes