FLUKE 179/MAG2 | Fluke

Digital multimeter FLUKE 179/MAG2, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 27K1405
EAN: 4099891456733
MPN:
FLUKE 179/MAG2
4869295
Series: Fluke 170
FLUKE 179/MAG2 Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-30
Leadtime: 1 Week **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €

Multimeter Kit, 4869295, Fluke

Rugged 1000 V CAT III Fluke-179 multimeter with industrial strength test lead probe kit plus a maglight in a compact lightweight soft case.

Ordering information:

  • AC220 SureGrip™
  • Alligator Clips TP220 SureGrip™
  • Test Probes
  • TL224 SureGrip™
  • Silicone Test Leads and ToolPak
  • Magnetic meter-hanger
Technical specifications
Version Digital-Multimeter
TRMS possible No
Capacity range 1 nF bis 9999 μF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes