FLUKE 179 | Fluke

TRMS digital multimeter FLUKE 179, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3124
EAN: 0095969095860
MPN:
FLUKE 179
1592842
Series: Fluke 170
FLUKE 179 Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
509.7008 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
509.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
509.7008 €

Fluke 179, TRMS digital multimeter

TRMS, basic tolerance (UDC) ±0.09%

Features: Smoothing mode for achieving stable measured values with variable input signals, true RMS measurements AC

Display: 6000 digits (refresh rate: 4/s), backlit display (only type 177 and 179), analog segment display (refresh rate: 40/s) with 33 segments, manual range selection and autoranging, Auto-Hold and Display Hold, MIN/MAX/AVG recording with MIN/MAX alarm, acoustic continuity check and diode test, warning of incorrectly connected measuring leads and of voltages above 30 V, battery low indication, adjustable battery shutdown for increasing battery life

DC and AC voltage: up to 1000 V

DC and AC current: up to 10 A

Temperature: - 40 to +400 °C

Resistance: up to 50 Mohm

Capacitance: up to 10000 µF

Frequency: up to 100 kHz.

Dimensions: H 190, W 89, D 45 mm.

Weight: 420 g

Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 1 µF bis 9,999 mF
max. resistance range 50 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 60000
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes