FLUKE 279FC/IFLEX | Fluke

Measuring device kit FLUKE 279FC/IFLEX, 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT II 600 V, CAT III 300 V

Order No.: 21K7710
EAN: 0095969794466
MPN:
FLUKE 279FC/IFLEX
4684050
Series: Fluke 270
FLUKE 279FC/IFLEX Fluke Multimeters Image 1
FLUKE 279FC/IFLEX Fluke Multimeters Image 2
Image may differ
Unit Price (€ / pc.)
1,435.8183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,435.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,435.8183 €

Find. Repair. Validate. Report.

The 279 FC is a full-featured digital multimeter with integrated thermal imaging and is designed to increase your productivity and confidence. The thermal multimeter helps you find, repair, validate, and report many electrical issues quickly so that you are confident problems are solved.

Locate the problem immediately
Thermal imaging multimeters are a first-line troubleshooting tool for electrical equipment that can check hot spots on high-voltage equipment and transformers, detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with the 279 FC’s thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity.

Expanded functionality
Compatible with iFlex® (a flexible current clamp) to expand your measurement capabilities and get into tight, hard to reach spaces for current measurement (up to 2500 A AC). The large full-color LCD screen makes for easier and clearer viewing of images and readings. The 10 hour+ rechargeable battery keeps you going all day long under normal conditions.

Communicate your results
With built-in Fluke Connect®, transmit results wirelessly to a smartphone and save time on reporting to validate work is complete. Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen. Create and email reports right from the field.
Technical specifications
Version Wärmebildmultimeter Set
TRMS possible No
Capacity range 1 nF bis 9999 μF
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 600 V, CAT III 300 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes