FLUKE 28 II EX | Fluke

TRMS digital multimeter FLUKE 28 II EX, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 9.999 μF

Order No.: 27K0591
EAN: 0095969599733
MPN:
FLUKE 28 II EX
4017165
Series: FLUKE 20
FLUKE 28 II EX Fluke Multimeters Image 1
FLUKE 28 II EX Fluke Multimeters Image 2
FLUKE 28 II EX Fluke Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
1,917.1495 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,917.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,917.1495 €

Digital multimeter, 4017165, Fluke

There is now an intrinsically safe digital multimeter that you can use in IIC (gas) zones 1 and 2 and IIIC (dust) zones 21 and 22. If you work in the petrochemical, chemical or pharmaceutical industries, you'll find all the measurement and troubleshooting capabilities you need in the most rugged intrinsically safe multimeter Fluke has ever built. The Fluke 28 II Ex is IP 67 rated for protection against temporary submersion in water, dustproof and shockproof. With it, you're up to any task, in hazardous and non-hazardous areas, without sacrificing features or measurement performance.

Features

  • With completely sealed IP 67 enclosure
  • Withstands a drop from up to 3 meters (with holster)
  • Dust protected according to IEC 60529 IP 6x
  • Protected against temporary immersion in water according to IEC 60529 IP x7
Technical specifications
Display Digits 6000
Version Digital-Multimeter
TRMS possible Yes
Capacity range 10 nF bis 9,999 μF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes