FLUKE 287/FVF/EUR | Fluke

TRMS digital multimeter FLUKE 287/FVF/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 100 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 27K0594
EAN: 0095969586672
MPN:
FLUKE 287/FVF/EUR
3947796
Series: Fluke 280
FLUKE 287/FVF/EUR Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
1,373.26 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,373.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,373.26 €

Multimeter Kit, 3947796, Fluke

Maximize your productivity with the combined Fluke 287 and FlukeView® forms combo kit. Designed for today's professionals involved in research and development, maintenance, manufacturing and design of electronic circuits or systems. With its built-in data logger and TrendCapture™ feature (the graphical display of the meter on the screen), the 287 helps you find elusive, intermittent problems or monitor equipment with all its features.

With FlukeView Forms, you can document, store and analyze individual readings or measurement series, overlay logged data to find cause-and-effect relationships, or transform your data into meaningful charts and tables for a professional report. The 287 is compatible with the new Fluke ir3000 FC infrared port, so you can share live measurements on your iOS or Android smart device using the Fluke Connect mobile app. The 287/FVF combo kit gives you a convenient and affordable approach to documenting circuit design performance.

Technical specifications
Version Digital-Multimeter Set
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 1 nF bis 100 mF
max. resistance range 50 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 50000
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes