FLUKE-289/IMSK | Fluke
TRMS measuring device kit FLUKE-289/IMSK, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 100 mF, CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
1,254.26 € *
Available: 0 pcs.
Leadtime: On Request **
Industriemultimeter-Servicekit, FLUKE-289/IMSK, Fluke
This combo kit is built around the Fluke 289, Fluke’s next-gen high performance industrial logging multimeter, combined with the i400 AC current clamp. Together, they help solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment. The kit includes special accessories to make you even more productive on the job and will save over 15% compared with the individually priced items. Plus, you'll be working with the most trusted tools in the world.
Technical specifications
Version | Messgeräte-Set | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 1 nF bis 100 mF | |
max. resistance range | 500 MΩ | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Display Digits | 50000 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |