FLUKE 3000FC/EDA2 | Fluke

TRMS measuring device kit FLUKE 3000FC/EDA2, 60 mA(DC), 60 mA(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3154
EAN: 0095969799676
MPN:
FLUKE 3000FC/EDA2
4699333
Series: Fluke 3000
FLUKE 3000FC/EDA2 Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
685.44 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
685.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
685.44 €

Wireless measuring systems, type Fluke Connect.

The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.

Wireless temperature kits FLK-T3000 FC.

Consisting of the Fluke 3000 FC wireless multimeter, Fluke thermocouple thermometer T3000, 80PK-1 thermocouple type K, TL175 test leads, AC175 alligator clips, magnetic strap.

Type: FLK-T3000 FC, wireless temperature kit

Technical specifications
Display Digits 6000
Version Digital-Multimeter Set
TRMS possible Yes
Capacity range 1 nF bis 9999 μF
max. measured current value (AC) 60 mA
max. measured current value (DC) 60 mA
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes