FLUKE 87-V/E2K/EUR | Fluke
TRMS digital multimeter FLUKE 87-V/E2K/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 9.999 μF, CAT III 1000 V, CAT IV 600 V
Digital/analog multimeters, type Fluke 87V.
For true RMS measurement of the voltage and current of non-sinusoidal signals, with selectable filter for precise voltage and frequency measurements on motor drives. Large backlit Display with analog bar graph. Manual range selection and autoranging. Integrated thermometer. Peak value acquisition up to 250 µs, relative value mode, MIN/MAX/AVG value acquisition, MIN/MAX-Alert, Touch Hold, acoustic continuity check, diode test and sampling rate, warning off incorrect connections, Auto-Off; DC and AC voltage: up to 1000 V. DC and AC current: up to 10 A. Resistance: 50 Mohm. Conductance: 60 nS. Capacitance: up to 9999 µF. Frequency: up to 200 kHz. Temperature: –200 to +1090 °C. Bandwidth: 20 kHz. Display: standard 20000, 6000 digits selectable. Supplied with 9.0 V battery, TL 75 test leads, AC 72 alligator clips and thermocouple 80 BK. The industry package includes silicon test leads TL 224, measuring probes TP 38, alligator clips AC 220, 1 magnetic holder, 1 thermocouple 80 BK and 1 bag C35. For further details refer to the manufacturer's catalog. Immediate shipment under order. no. 30 T 380. Available accessories are listed with the Fluke digital multimeters.
Type: Fluke 87V/E2, digital/analog multimeter, industrial package
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 10 nF bis 9,999 μF | |
max. resistance range | 50 MΩ | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Display Digits | 200000 |
Country of origin | US |
Customs tariff number | 90303200 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |