FLUKE-87V/IMSK | Fluke

Measuring device kit FLUKE-87V/IMSK, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 10000 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 27K2011
EAN: 4099891456740
MPN:
FLUKE-87V/IMSK
3448783
Series: Fluke 80V
FLUKE-87V/IMSK Fluke Multimeters Image 1
FLUKE-87V/IMSK Fluke Multimeters Image 2
FLUKE-87V/IMSK Fluke Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
748.51 € *
Available: 3 pcs.
Total Price:
748.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
748.51 €

Industry Multimeter Service-Kit, 3448783, Fluke

This combo kit is built around the Fluke 87V, the most widely used industrial digital multimeter in the world, combined with the i400 AC current clamp. Together they provide the resolution and accuracy to efficiently troubleshoot any electrical system. The kit includes special accessories to make you even more productive on the job and will save over 15% compared with the individually priced items. Plus, you'll be working with the most trusted tools in the world.

Technical specifications
Filter Property Value
max. voltage measuring range (AC) 1000 V
TRMS possible No
max. voltage measuring range (DC) 1000 V
Capacity range 1 nF to 10000 μF
Version digital multimeter
Surge voltage category CAT III 1000 V, CAT IV 600 V
max. resistance range 50 MΩ
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
Logistics
Property Value
Country of origin US
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes